WEIPU SP1312/P3

Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SP1312/P3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for WEIPU SP1312/P3.

TME

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of WEIPU SP1312/P3 provided by its distributors.

Shell Type = Plug / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Material = Brass / Contact Plating = Gold / Shell Material = Polyamide 6.6 / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = DELKSP 1312

Images

Manufacturer Aliases

WEIPU has several brands around the world that distributors may use as alternate names. WEIPU may also be known as the following names:

  • WEIPU CONNECTOR
  • DUANGDONG WEIPU ELECTRICAL APPLIANCE CO LTD