Weidmuller WQV2.5/10

Connector Accessory, Jumper, Wdu2.5 Terminals, 10, 5.1 Mm Rohs Compliant: Yes |Weidmuller WQV2.5/10
$ 6.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller WQV2.5/10.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-17.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller WQV2.5/10 provided by its distributors.

Connector Accessory, Jumper, Wdu2.5 Terminals, 10, 5.1 Mm Rohs Compliant: Yes |Weidmuller WQV2.5/10
Terminal Block Accessory, Clamping Yoke, PA66
JUMPER BAR, 10WAY; Accessory Type: Jumper; For Use With: WDU2.5 Terminals; No. of Positions: 10Ways; Pitch Spacing: 5.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Current Rating: 32A

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • WQV 2.5/10