Weidmuller WDU 4N

Modular Terminal Block
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller WDU 4N.

IHS

Datasheet5 pages7 years ago

Farnell

Inventory History

3 month trend:
-78.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller WDU 4N provided by its distributors.

Modular Terminal Block
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions:2Ways; Wire Size AWG Min:28AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm2; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:500V; No. of Levels
Terminal Block, Din, 2 Position, 26-10Awg; Núm. De Posiciones:2; Tensión Nominal:500V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Weidmuller WDU 4N

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • WDU4N