Weidmuller LP5.00/2/135

Wire-To-Board Terminal Block, 2, 300 V, 15 A, 26 Awg, 12 Awg, 4 Mm Rohs Compliant: Yes |Weidmuller LP5.00/2/135
$ 0.653
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller LP5.00/2/135.

Newark

Datasheet3 pages0 years ago

Farnell

Inventory History

3 month trend:
+402%

Related Parts

WeidmullerLP1N5.08/2/90
Wire-To-Board Terminal Block, 2, 300 V, 20 A, 26 Awg, 12 Awg, 6 Mm Rohs Compliant: Yes |Weidmuller LP1N5.08/2/90

Descriptions

Descriptions of Weidmuller LP5.00/2/135 provided by its distributors.

Wire-To-Board Terminal Block, 2, 300 V, 15 A, 26 Awg, 12 Awg, 4 Mm Rohs Compliant: Yes |Weidmuller LP5.00/2/135
TERMINAL BLOCK, WIRE TO BRD, 2POS, 12AWG; Pitch Spacing: 5mm; No. of Positions: 2Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 15A; Rated Volta

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER