Plastic Enclosure Dimensions W x D x H: 255 x 120 x 250 mm External dimensions W x D x H: 255 x 120 x 250 mm Temperature range: -40 ... +100 °C Colour: Light Grey Material: Glass-Fibre-Reinforced Plastic Mounting: Base Mounting Protection rating: IP66