Weidmuller IES-150B

5-Port Mini Type Unmanaged Ethernet Switch with 5x10/100Base-T(X) Industrial
$ 124.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller IES-150B.

Electro Sonic

Datasheet120 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller IES-150B provided by its distributors.

5-Port Mini Type Unmanaged Ethernet Switch with 5x10/100Base-T(X) Industrial
Ethernet Switch 5-Port 100Mbps
Ethernet Sw, Rj45X5, 10/100Mbps; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail/Wall; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbpsrohs Compliant: Yes |Weidmuller IES-150B

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • IES150B