Weidmuller 999478

Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 10A
Obsolete

Price and Stock

DistributorSKUMinPkg
Avnet9994780250
4d
North Star MicroNS-999478Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 999478.

IHS

Datasheet6 pages24 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 6 Circuits
TE Connectivity1776038-6
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5.08MM EURO HEADER RA RoHS Compliant: Yes
Weidmuller995134
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A
TE Connectivity / AMP284094-6
Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 13.5A/Contact
TE Connectivity1776260-6
Conn Terminal Block RCP 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Weidmuller 999478 provided by its distributors.

Conn Terminal Block 6 POS 5.08mm Solder RA Thru-Hole 10A
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
CONN BLOCK TERM PCB 5.08MM 6POS
Terminal Block, Pcb, 6 Position, 24-12Awg; Pitch Spacing:5.08Mm; No. Of Positions:6Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Weidmuller 999478

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER