Weidmuller 995415

Conn Terminal Block 4 POS 10mm Solder ST Thru-Hole 40A Box
$ 12.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 995415.

IHS

Datasheet1 page23 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Weidmuller995419
Conn Terminal Block 4 POS 10.16mm Solder RA Thru-Hole 65A Box
Terminal Block,4 Contacts,0.4 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 39910-0104
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 40A, 4 Circuits
10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Power 60A, 4 Circuits
TE Connectivity282843-4
TE Connectivity 282843-4 Wire to Board Terminal Block 4 Positions Horizontal
Phoenix Contact1774234
Connector; PCB Terminal Block; 76A; 1000V; 4 positions; MKDSP 10N/ 4-10 16

Descriptions

Descriptions of Weidmuller 995415 provided by its distributors.

Conn Terminal Block 4 POS 10mm Solder ST Thru-Hole 40A Box
Standard Terminal Block; Rango De Producto:- |Weidmuller 995415
Barrier Strip Terminal Block, 40A, 1 Row(s), 1 Deck(s)
Standard Terminal Block; Product Range:-; Standard Terminal Block; Product Range:-; No. of Contacts:4Contacts; Pitch Spacing:10.16mm; Connector Type:-; Connector Mounting:Through Hole Mount; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Plating:-; Contact Material:Copper

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER