What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 9529100000

KLIPPON Empty Enclosure 34mm x 58mm x 64mm Aluminum Silver Grey
$ 25.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529100000.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Weidmuller9529090000
KLIPPON K0 RAL7001. Enclosures, Aluminium AlSi12, 45 mm, 30 mm, 50 mm GTIN (EAN): 4008190918002
Hammond1411H
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X2.2 IN
Bud IndustriesCU-2103-B
Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray
Hammond1411K
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X2.2X2.2 IN
Hammond1411F
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X3 IN
Bud IndustriesCU-2104-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X2.25X2.25 IN, MINIBOX

Descriptions

Descriptions of Weidmuller 9529100000 provided by its distributors.

KLIPPON Empty Enclosure 34mm x 58mm x 64mm Aluminum Silver Grey
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K01 RAL7001 - 9529100000
KLIPPON K01 RAL7001. Enclosures, Aluminium AlSi12, 64 mm, 34 mm, 58 mm GTIN (EAN): 4008190918019
Klippon K01 Ral7001 |Weidmuller 9529100000
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 58 / External Width mm = 64 / External Height mm = 34 / Enclosure Colour = Silver Grey / Standards Met = CE Certified / Standards Met = cULus Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 150.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER