Weidmuller 9026060000

H0, 5/14 OR SV. Wire end ferrule, 0.5 mm², 8 mm, Colour code: Weidmüller, Orange GTIN (EAN): 4008190122201
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9026060000.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+23.14%

Supply Chain

Introduction Date2018-05-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 9026060000 provided by its distributors.

H0,5/14 OR SV. Wire end ferrule, 0.5 mm², 8 mm, Colour code: Weidmüller, Orange GTIN (EAN): 4008190122201
Connector Accessories Wire End Ferrule With Plastic Collars Orange
Weidmüller Connecting elements H0,5/14 OR SV - 9026060000
Ferrule Terminal 20AWG Orange 14mm Bag
Terminal Block Accessory, Ferrule
TERMINAL, WIRE FERRULE, CRIMP, 20AWG/0.5MM2, ORG; Connector Type:Ferrule; Insulator Color:Orange; Termination Method:Crimp; Wire Size (AWG):20; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Plastic
Overall Length mm = 14 / Pin Length mm = 8 / Terminal Diameter mm = 1 / Terminal Material = Copper / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Insulator Material = Polypropylene / Insulator Colour = Orange

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER