Weidmuller 9025950000

Insulated Wire end ferrule, 1.0 mm², 16 mm/10 mm long, yellow, 9025950000
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9025950000.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-1.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 9025950000 provided by its distributors.

Insulated Wire end ferrule, 1.0 mm², 16 mm/10 mm long, yellow, 9025950000
Connector Accessories Wire End Ferrule With Plastic Collars Yellow
WEIDMULLER 9025950000 TERMINAL, WIRE FERRULE, CRIMP, 17AWG/1MM2, YEL
Weidmüller Connecting elements H1,0/16 GE - 9025950000
Insulated Ferrule Polypropylene Copper Tin-Plated
Ferrule Terminal , Insulated, Straight
TERMINAL, WIRE FERRULE, CRIMP, 17AWG/1MM2, YEL; Wire Ferrule Type:Single Wire; Wire Size AWG Max:17AWG; Conductor Area CSA:1mm²; Pin Length:10mm; Insulator Colour:Yellow; Product Range:-; Overall Length:16mm; Terminal Ma
Terminal, Wire Ferrule, Crimp, 17Awg/1Mm2, Yel; Rango De Producto:-; Conductor, Tamaño Awg Min:17Awg; Conductor, Área Csa:1Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Amarillo; Conector, Tipo:Ferrule |Weidmuller 9025950000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9025950000.