Weidmuller 9025860000

Insulated Wire end ferrule, 0.75 mm², 16 mm/10 mm long, white, 9025860000
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9025860000.

IHS

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+12.56%

Supply Chain

Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 9025860000 provided by its distributors.

Insulated Wire end ferrule, 0.75 mm², 16 mm/10 mm long, white, 9025860000
WEIDMULLER 9025860000 TERMINAL, WIRE FERRULE, CRIMP, 18AWG, 0.75MM2,WHITE
Connector Accessories Wire End Ferrule With Plastic Collars White
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Weidmüller Connecting elements H0,75/16 W - 9025860000
Insulated Ferrule Polypropylene Copper Tin-Plated
Wire End Ferrule Straight Plastic White
TERMINAL, WIRE FERRULE, CRIMP, 18AWG, 0.75MM2,WHITE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:18AWG; Conductor Area CSA:0.75mm²; Pin Length:10mm; Insulator Colour:White; Product Range:-; Overall Length:16mm 11B16
Terminal, Wire Ferrule, Crimp, 18Awg, 0.75Mm2,white; Rango De Producto:-; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:0.75Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Blanco; Conector, Tipo:Ferrule |Weidmuller 9025860000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER