Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9019200000

H4, 0/20D GR. Wire end ferrule, 4 mm², 12 mm, Colour code: DIN, Grey GTIN (EAN): 4008190126575
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9019200000.

IHS

Datasheet5 pages10 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

element14

Inventory History

3 month trend:
-23.17%

Supply Chain

Country of OriginGermany
Introduction Date2015-10-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanduitFSD81-10-D
Panduit FSD81-10-D Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 500Pcs
PanduitFSD81-12-C
Panduit FSD81-12-C Covered Ferrule, Single Wire, Polypropylene Insul, 12AWG, Gray, 100Pcs
PanduitFTD81-12-C
Panduit FTD81-12-C Covered Ferrule, Twin Wire, Polypropylene Insul, 12 AWG, Gray, 100Pcs
TE Connectivity320568
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity2-320568-1
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric:M4; Imperial:#8; Wire AWG
Splice Terminal 10-12AWG Copper Yellow 44.45mm Tin Perma-Seal™ Bag

Descriptions

Descriptions of Weidmuller 9019200000 provided by its distributors.

H4,0/20D GR. Wire end ferrule, 4 mm², 12 mm, Colour code: DIN, Grey GTIN (EAN): 4008190126575
TERMINAL, FERRULE, CRIMP, GREY; Wire Ferrule Type:Single Wire; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Pin Length:12mm; Insulator Colour:Gray; Product Range:-; Overall Length:20mm; Insulator Material:PP (Polypr
Terminal, Ferrule, Crimp, Grey; Rango De Producto:-; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Gris; Conector, Tipo:Ferrule; Método De Terminación:Crimpado |Weidmuller 9019200000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER