Weidmuller 9005180000

Weidmuller 9005180000 Ferrule 0.14 mm² Partially Insulated Grey 500 pieces
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9005180000.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-19.96%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 9005180000 provided by its distributors.

Weidmuller 9005180000 Ferrule 0.14 mm² Partially Insulated Grey 500 pieces
Insulated Wire end ferrule, 0.14 mm², 10 mm/6 mm long, gray, 9005180000
H0,14/10 GR SV. Wire end ferrule, 0.14 mm², 6 mm, Colour code: Weidmüller, Grey GTIN (EAN): 4008190859909
Connector Accessories Wire End Ferrule With Plastic Collars Gray
Weidmüller Connecting elements H0,14/10 GR SV - 9005180000
Ferrule Terminal 26AWG Gray 10mm Bag
TERMINAL, WIRE FERRULE-26AWG, GRY; Wire Ferrule Type:Single Wire; Wire Size AWG Max:26AWG; Conductor Area CSA:0.14mm²; Pin Length:6mm; Insulator Colour:Gray; Product Range:-; Overall Length:10mm; Insulator Material:PP (P
Weidmuller 9005180000 Wire End Ferrule Brand: Weidmuller. Part Number: 9005180000. Additional Description: WEID-9005180000 H0,14/10 GR SV WIRE END FERRULE, STANDARD, 0.14 MM, STRIPPING LENGTH: 8 MM, GREY H 0,14/10 26 AWG GREY PK=500. Catalog Description: Electrogalvanised copper sleeve for the protection of stripped flexible conductors. Crimping the wire-end ferrule protects the wires and enables permanently stable electrical connections...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER