Weidmuller 9004360000

H2, 5/14D BL BD. Wire end ferrule, 2.5 mm², 8 mm, Colour code: DIN, Blue GTIN (EAN): 4008190083397
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9004360000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Burklin Elektronik

element14

Inventory History

3 month trend:
+15.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Weidmuller 9004360000 provided by its distributors.

H2,5/14D BL BD. Wire end ferrule, 2.5 mm², 8 mm, Colour code: DIN, Blue GTIN (EAN): 4008190083397
Weidmuller 9004360000 Ferrule 2.5 mm² Blue Partially Insulated 500 pieces
Insulated Wire end ferrule, 2.5 mm², 14 mm/8 mm long, blue, 9004360000
Connector Accessories Wire End Ferrule With Plastic Collars Blue
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Weidmüller Connecting elements H2,5/14D BL BD - 9004360000
Bootlace Ferrule 2.5mm² Blue 14mm Reel of 500 pieces
Insulated Ferrule Polypropylene Copper Tin-Plated
Conn Wire End Ferrule Straight Plastic Blue Reel
Terminal Block Accessory, Ferrule
TERMINAL, FERRULE, 8 X 2.2MM, BLUE
TERMINAL, FERRULE, 8 X 2.2MM, BLUE; Wire; TERMINAL, FERRULE, 8 X 2.2MM, BLUE; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Pin Length: 8mm; Insulator Colour: Blue; Product Range: -; Ove

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9004360000.