Weidmuller 9004300000

H0, 75/14D GR BD. Wire end ferrule, 0.75 mm², 8 mm, Colour code: DIN, Grey GTIN (EAN): 4008190154837
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9004300000.

IHS

Datasheet4 pages11 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-55.81%

Supply Chain

Introduction Date2014-09-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 9004300000 provided by its distributors.

H0,75/14D GR BD. Wire end ferrule, 0.75 mm², 8 mm, Colour code: DIN, Grey GTIN (EAN): 4008190154837
Insulated Wire end ferrule, 0.75 mm², 14 mm/8 mm long, gray, 9004300000
Connector Accessories Wire End Ferrule With Plastic Collars Gray
Weidmüller Connecting elements H0,75/14D GR BD - 9004300000
Terminal Block Accessory, Ferrule
FERRULE 0.75MM 14 GRY 1 = 500PCS
H 075/14D GRAY BD PK 500 EA R20
Terminal, Wire Ferrule, 18Awg, Grey; Wire Ferrule Type:Single Wire; Wire Size Awg Max:18Awg; Conductor Area Csa:0.75Mm²; Pin Length:8Mm; Insulator Colour:Gray; Product Range:-; Overall Length:14Mm; Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9004300000
Insulator Colour = Grey / Insulator Material = Polypropylene / Pin Length mm = 8 / Overall Length mm = 14 / Terminal Diameter mm = 1.2 / Terminal Material = Tin-Plated Copper / Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 18

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER