Weidmuller 9004290000

H0, 75/14 W BD. Wire end ferrule, 0.75 mm², 8 mm, Colour code: Weidmüller, White GTIN (EAN): 4008190006778
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9004290000.

IHS

Datasheet3 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 9004290000 provided by its distributors.

H0,75/14 W BD. Wire end ferrule, 0.75 mm², 8 mm, Colour code: Weidmüller, White GTIN (EAN): 4008190006778
Terminal; Rango De Producto:-; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:0.75Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Blanco |Weidmuller 9004290000
TERMINAL; Wire Ferrule Type:Single Wire; Wire Size AWG Max:18AWG; Conductor Area CSA:0.75mm²; Pin Length:8mm; Insulator Colour:White; Product Range:-; Overall Length:14mm; Insulator Material:PP (Polypropylene); Terminal

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER