Weidmuller 9004120000

H6, 0/10. Wire end ferrule, 6 mm² GTIN (EAN): 4008190104795
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9004120000.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-9.93%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 9004120000 provided by its distributors.

H6,0/10. Wire end ferrule, 6 mm² GTIN (EAN): 4008190104795
Weidmüller Connecting elements H6,0/10 - 9004120000
H 6/10 Rohs Compliant: Yes |Weidmuller 9004120000
Ferrules Terminal 10AWG 10mm 4.7mm
TERMINAL, WIRE FERRULE, 10AWG; Wire Ferr; TERMINAL, WIRE FERRULE, 10AWG; Wire Ferrule Type: Single Wire; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Pin Length: -; Insulator Colour: -; Product Range: -; Overall Length:

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER