Weidmuller 8978580000

Cable Assembly 4 Position USB2.0 Type A Plug to 4 Position RS232 2.5mm Jack
$ 104.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8978580000.

Newark

Datasheet2 pages14 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+17.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 8978580000 provided by its distributors.

Cable Assembly 4 Position USB2.0 Type A Plug to 4 Position RS232 2.5mm Jack
I/O Cable, Cbx200 Usb, Usb A -Rs232 Plug; Current Rating:100Ma; Product Range:-; Connector Type A:Usb 2.0 A Plug; Connector Type B:Rs232 4 Position Plug Rohs Compliant: Yes |Weidmuller 8978580000
USB INTERFACE FOR SIGNAL CONVERTER; Connector Type A: USB 2.0 A Plug; Cable Length - Imperial: -; Cable Length - Metric: -; Jacket Colour: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Cable Assembly Type: USB; Computer Con

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER