Weidmuller 8965460000

EX Signal Isolating Converter Relay 1NC Output 125VAC/110VDC Safe Area Voltage DIN Rail Mount
$ 358.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8965460000.

Electro Sonic

Datasheet6 pages5 years ago
Datasheet8 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 8965460000 provided by its distributors.

EX Signal Isolating Converter Relay 1NC Output 125VAC/110VDC Safe Area Voltage DIN Rail Mount
ACT20X-2SAI-2HAO-S. ACT20X, EX signal isolating converter, 2-channel version GTIN (EAN): 4032248785070
Weidmüller ACT20X ACT20X-2SAI-2HAO-S - 8965460000
Current transducer, 8965460000
Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 24 / Analogue Input Type = 4 ... 20 mA / Isolation Input Type = 3-Way / Number of Output Channels = 2 / Current Output Impedance Ohm = 725 / Accuracy % = 0.1 / Output Type = Current / Relay Output Type = 2 A @ 250 VAC / Relay Output Type = 2 A @ 30 VDC / Analogue Output Type = 4 ... 20 mA / Limit Frequency kHz = 2.5 / Cross-Section mm² = 2.5 / Reaction Time ms = 5 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = ACT20X

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER