Weidmuller 8965440000

EX Signal Isolating Converter Relay 1NC Output 125VAC/110VDC Safe Area Voltage DIN Rail Mount
$ 375.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8965440000.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet9 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-5.26%

Supply Chain

Introduction Date2025-07-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 8965440000 provided by its distributors.

EX Signal Isolating Converter Relay 1NC Output 125VAC/110VDC Safe Area Voltage DIN Rail Mount
ACT20X-2HAI-2SAO-S. ACT20X, EX signal isolating converter, 2-channel version GTIN (EAN): 4032248785056
EX SIGNAL ISOLATING CONVERTER, EX-INPUT/SAFEOUTPUT: 4-20MA, 2CHANNEL
Weidmüller ACT20X ACT20X-2HAI-2SAO-S - 8965440000
Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 31 / Analogue Input Type = 4 ... 20 mA / Isolation Input Type = 2-Way / Number of Output Channels = 2 / Current Output Impedance Ohm = 600 / Accuracy % = 0.1 / Output Type = Current / Relay Output Type = 500 mA @ 125 VAC / Relay Output Type = 300 mA @ 110 VDC / Analogue Output Type = 4 ... 20 mA / Cross-Section mm² = 2.5 / Reaction Time ms = 5 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = ACT20X

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER