Weidmuller 8951560000

Surge Arrestor Plug 24V/34V 450mA DIN Rail Mount
$ 152.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8951560000.

Electro Sonic

Datasheet5 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Weidmuller 8951560000 provided by its distributors.

Surge Arrestor Plug 24V/34V 450mA DIN Rail Mount
VSPC 1CL 24VAC R. Surge protection for instrumentation and control, with warning function / function indicator GTIN (EAN): 4032248742806
Rated Short-Circuit Breaking Capacity Icn kA = 2.5 / Mounting Type = Socket Mount / Width mm = 17.8 / Overvoltage Category = III / Poles = 1 / Rated Insulation Voltage V = 34 / Rated Current mA = 450 / Depth mm = 69 / Frequency MHz = 2.6 / IP Rating = IP20 / Height mm = 98 / Terminal Contact Type = Plug-In

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER