Weidmuller 8951250000

Solid-State Relay 1 NO Contact 230VAC 0.1A Screw Connection
$ 23.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8951250000.

Newark

Datasheet8 pages8 years ago

Electro Sonic

TME

JRH Electronics

Inventory History

3 month trend:
+5.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 8951250000 provided by its distributors.

Solid-State Relay 1 NO Contact 230VAC 0.1A Screw Connection
Module-type DIN rail AC solid state relay designed for low current 100mA applications at 24-230V. Employs screw terminals and is activated by a 230VAC input.
TOS 230VAC/230VAC 0,1A. TERMOPTO, Solid-state relay, Rated control voltage: 230 V AC +10 % / -20 % , Rated switching voltage: 24...230 V AC, Rated switching current: 100 mA, Screw connection GTIN (EAN): 4032248742028
Solid State Relay, Spst, 0.1A, 24-230Vac; Contact Configuration:Spst-No; Load Current:100Ma; Operating Voltage Max:230Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac; Rohs Compliant: Yes |Weidmuller 8951250000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER