Weidmuller 8951180000

Solid-State Relay 1 NO Contact 24VDC 230VAC 0.1A Push-In Connection
$ 22.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8951180000.

JRH Electronics

Datasheet5 pages6 years ago

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-36.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 8951180000 provided by its distributors.

Solid-State Relay 1 NO Contact 24VDC 230VAC 0.1A Push-In Connection
Relay SSR 3.6mA 24V DC-IN 0.1A 230V AC-OUT 4-Pin
TOP 24VDC/230VAC 0,1A. TERMOPTO, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 24...230 V AC, Rated switching current: 100 mA, PUSH IN spring connection GTIN (EAN): 4032248741953
SSR, TERMOPTO, 24VDC/230VAC, 0.1A; Operating Voltage Range:24V AC to 230V AC; Load Current:100mA; Relay Terminals:Spring; SVHC:No SVHC (20-Jun-2011); Control Voltage DC Max:24V; Control Voltage Type:DC; Current Rating:100mA; Power Rating:80mW; Terminal Type:Push In
Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = TERMOPTO / Length mm = 55 / Control Voltage Max. V = 24 / Height mm = 74 / Contact Configuration = 1NO / Load Voltage Max. V = 230 / Load Current Max. mA = 100 / Frequency Max. Hz = 10 / Load Voltage Min. V = 24

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER