Weidmuller 8951120000

Solid-State Relay 1 NO Contact 24VDC 230VAC 0.1A Screw Connection
$ 22.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8951120000.

Newark

Datasheet8 pages8 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-50.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 8951120000 provided by its distributors.

Solid-State Relay 1 NO Contact 24VDC 230VAC 0.1A Screw Connection
TOS 24VDC/230VAC 0,1A. TERMOPTO, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 24...230 V AC, Rated switching current: 100 mA, Screw connection GTIN (EAN): 4032248741892
Solid State Relay, Spst, 0.1A, 24-230Vac; Contact Configuration:Spst-No; Load Current:100Ma; Operating Voltage Max:230Vac; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24Vac; Rohs Compliant: Yes |Weidmuller 8951120000
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = TERMOPTO / Length mm = 55 / Load Voltage Max. V = 230 / Frequency Max. Hz = 10 / Load Current Max. mA = 100 / Load Voltage Min. V = 24 / Control Voltage Max. V = 24 / Height mm = 74

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER