Weidmuller 8951090000

Solid-State Relay 1 NO Contact 230VAC 48VDC 0.5A Push-In Connection
$ 17.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8951090000.

element14 APAC

Datasheet3 pages15 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-06
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-10-31

Descriptions

Descriptions of Weidmuller 8951090000 provided by its distributors.

Solid-State Relay 1 NO Contact 230VAC 48VDC 0.5A Push-In Connection
TOP 230VAC/48VDC 0,5A. TERMOPTO, Solid-state relay, Rated control voltage: 230 V AC +10 % / -20 % , Rated switching voltage: 5...48 V DC, Rated switching current: 500 mA, PUSH IN spring connection GTIN (EAN): 4032248741861
SSR, TERMOPTO, 230VAC/48VDC, 0.5A; Contact Configuration: -; Load Current: 500mA; Operating Voltage Max: 48VDC; Relay Mounting: DIN Rail; Relay Terminals: Spring; Switching Mode: -; Operating Voltage Min: 5VDC; Control Voltage
SSR, TERMOPTO, 230VAC/48VDC, 0.5A; Operating Voltage Range:5V DC to 48V DC; Load Current:500mA; Relay Terminals:Spring; SVHC:No SVHC (20-Jun-2011); Control Voltage AC Max:230V; Control Voltage Type:AC; Current Rating:500mA; Power Rating:0.4VA; Terminal Type:Push In
Contact Configuration = 1NO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = TERMOPTO / Length mm = 55 / Load Voltage Max. V = 48 / Frequency Max. Hz = 10 / Load Current Max. mA = 500 / Load Voltage Min. V = 5 / Control Voltage Max. V = 230 / Height mm = 79

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER