Weidmuller 8950980000

WEIDMULLER 8950980000 Solid State Relay, 500 mA, DIN Rail, Spring, 5 VDC, 48 VDC
$ 13.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8950980000.

element14 APAC

Datasheet3 pages15 years ago

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+168%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Weidmuller 8950980000 provided by its distributors.

WEIDMULLER 8950980000 Solid State Relay, 500 mA, DIN Rail, Spring, 5 VDC, 48 VDC
Solid-State Relay 1 NO Contact 24VDC/48VDC 0.5A Push-In Connection
TOP 24VDC/48VDC 0,5A. TERMOPTO, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 5...48 V DC, Rated switching current: 500 mA, PUSH IN spring connection GTIN (EAN): 4032248741779
Ssr, Termopto, 24Vdc/48Vdc, 0.5A; Contact Configuration:-; Load Current:500Ma; Operating Voltage Max:48Vdc; Relay Mounting:Din Rail; Relay Terminals:Spring; Switching Mode:-; Operating Voltage Min:5Vdc; Control Voltage Min:5Vdc; Rohs Compliant: Yes |Weidmuller 8950980000
Contact Configuration = 1NO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = TERMOPTO / Length mm = 55 / Load Voltage Max. V = 48 / Frequency Max. Hz = 200 / Load Current Max. mA = 500 / Load Voltage Min. V = 5 / Control Voltage Max. V = 24 / Height mm = 79

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER