Weidmuller 8950960000

Solid-State Relay 1 NO Contact 5VDC/48VDC 0.5A Push-In Connection
$ 13.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8950960000.

IHS

Datasheet5 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-46.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 8950960000 provided by its distributors.

Solid-State Relay 1 NO Contact 5VDC/48VDC 0.5A Push-In Connection
Transistor Output Optocoupler, 1-Element, 4000V Isolation
Weidmüller TERMOPTO TOP 5VDC/48VDC 0,5A - 8950960000
Weidmuller Inc Top 5Vdc/48Vdc 05A
TOP 5VDC/48VDC 0,5A. TERMOPTO, Solid-state relay, Rated control voltage: 5 V DC ±20 % , Rated switching voltage: 5...48 V DC, Rated switching current: 500 mA, PUSH IN spring connection GTIN (EAN): 4032248742325
Ssr, Termopto, 5Vdc/48Vdc, 0.5A; Contact Configuration:-; Load Current:500Ma; Operating Voltage Max:48Vdc; Relay Mounting:Din Rail; Relay Terminals:Spring; Switching Mode:-; Operating Voltage Min:5Vdc; Control Voltage Min:5Vdc; Rohs Compliant: Yes |Weidmuller 8950960000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER