Weidmuller 8950890000

Solid-State Relay 1 NO Contact 230VAC 48VDC 0.1A Push-In Connection
$ 13.808
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8950890000.

element14 APAC

Datasheet3 pages15 years ago

Farnell

Inventory History

3 month trend:
+19.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-06
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-10-31

Descriptions

Descriptions of Weidmuller 8950890000 provided by its distributors.

Solid-State Relay 1 NO Contact 230VAC 48VDC 0.1A Push-In Connection
TOP 230VAC/48VDC 0,1A. TERMOPTO, Solid-state relay, Rated control voltage: 230 V AC +10 % / -20 % , Rated switching voltage: 5...48 V DC, Rated switching current: 100 mA, PUSH IN spring connection GTIN (EAN): 4032248742264
SSR, TERMOPTO, 230VAC/48VDC, 0.1A; Contact Configuration: -; Load Current: 100mA; Operating Voltage Max: 48VDC; Relay Mounting: DIN Rail; Relay Terminals: Spring; Switching Mode: -; Operating Voltage Min: 5VDC; Control Voltage
SSR, TERMOPTO, 230VAC/48VDC, 0.1A; Operating Voltage Range:5V DC to 48V DC; Load Current:100mA; Relay Terminals:Spring; SVHC:No SVHC (20-Jun-2011); Control Voltage AC Max:230V; Control Voltage Type:AC; Current Rating:100mA; Power Rating:0.4VA; Terminal Type:Push In
Contact Configuration = 1NO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = TERMOPTO / Length mm = 55 / Load Voltage Max. V = 48 / Frequency Max. Hz = 10 / Load Current Max. mA = 100 / Load Voltage Min. V = 5 / Control Voltage Max. V = 230 / Height mm = 79

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER