Weidmuller 8950770000

Solid-State Relay 1 NO Contact 12VDC/48VDC 0.1A Push-In Connection
$ 11.623
Production

Price and Stock

Inventory History

3 month trend:
-58.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 8950770000 provided by its distributors.

Solid-State Relay 1 NO Contact 12VDC/48VDC 0.1A Push-In Connection
Weidmüller TERMOPTO TOP 12VDC/48VDC 0,1A - 8950770000
TOP 12VDC/48VDC 0,1A. TERMOPTO, Solid-state relay, Rated control voltage: 12 V DC ±20 % , Rated switching voltage: 5...48 V DC, Rated switching current: 100 mA, PUSH IN spring connection GTIN (EAN): 4032248742141
Contact Configuration = 1NO / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = TERMOPTO / Length mm = 55 / Load Voltage Max. V = 48 / Frequency Max. kHz = 3 / Load Current Max. mA = 100 / Load Voltage Min. V = 5 / Control Voltage Max. V = 12 / Height mm = 79

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER