Weidmuller 8937990000

MICROOPTO Solid State Relay 50mA 28VDC IN 28.8VDC OUT 1 NO contact-Transistor Screw Connection
$ 24.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8937990000.

IHS

Datasheet4 pages4 years ago

Master Electronics

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+20.17%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-06-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 8937990000 provided by its distributors.

MICROOPTO Solid State Relay 50mA 28VDC IN 28.8VDC OUT 1 NO contact-Transistor Screw Connection
Relay SSR 28V DC-IN 0.05A 28.8V DC-OUT 5-Pin
MOS 12-28VDC 100kHz. MICROOPTO, Optos, Rated control voltage: 12 V DC...28 V DC , Rated switching voltage: 19.6...28.8 V, Rated switching current: 50 mA, Screw connection GTIN (EAN): 4032248716227
SSR, MICROOPTO, 12-28VDC, 100KHZ; Control Voltage Range:12V DC to 28V DC; Load Current:50mA; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Terminal Type:Screw
SSR, MICROOPTO, 12-28VDC, 100KHZ; Contact Configuration: -; Load Current: 50mA; Operating Voltage Max: -; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: -; Operating Voltage Min: -; Control Voltage Min: 12VDC
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = MICROOPTO / Length mm = 98 / Load Voltage Max. V = 29 / Frequency Max. kHz = 530 / Load Current Max. mA = 50 / Load Voltage Min. V = 12 / Control Voltage Min. V = 12 / Control Voltage Max. V = 28 / Height mm = 88

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER