Weidmuller 8937980000

Solid state relay, 24 VDC, 5-48 VDC, 500 mA, DIN rail, 8937980000
$ 23.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8937980000.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+40.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 8937980000 provided by its distributors.

Solid state relay, 24 VDC, 5-48 VDC, 500 mA, DIN rail, 8937980000
SOLID STATE RELAY, 1CO, 24VDC, 5-48VDC, 500MA, SCREW CONNECTION
MOS 24VDC/5-48VDC 0,5A. MICROOPTO, Optos, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 5...48 V DC, Rated switching current: 500 mA, Screw connection GTIN (EAN): 4032248716210
SSR, MICROOPTO, 24VDC/5-48VDC, 0.5A; Control Voltage Range:19.2V DC to 28.8V DC; Load Current:500mA; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Terminal Type:Screw
SSR, MICROOPTO, 24VDC/5-48VDC, 0.5A; Contact Configuration: -; Load Current: 500mA; Operating Voltage Max: -; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: -; Operating Voltage Min: -; Control Voltage Min: 1
Contact Configuration = 1CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = MICROOPTO / Length mm = 98 / Load Voltage Max. V = 48 / Frequency Max. kHz = 1 / Load Current Max. mA = 500 / Load Voltage Min. V = 5 / Control Voltage Max. V = 24 / Height mm = 88

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER