Weidmuller 8937970000

WEIDMULLER 8937970000 Solid State Relay, 2 A, DIN Rail, Screw
$ 36.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8937970000.

Electro Sonic

Datasheet5 pages6 years ago
Datasheet4 pages12 years ago

Newark

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
+22.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-04-30

Descriptions

Descriptions of Weidmuller 8937970000 provided by its distributors.

WEIDMULLER 8937970000 Solid State Relay, 2 A, DIN Rail, Screw
MOS 24VDC/8-30VDC 2A. MICROOPTO, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 8...30 V DC, Rated switching current: 4 A, Screw connection GTIN (EAN): 4032248716203
MOS 24VDC/8-30VDC 2A, SOLID STATE MICRO OPTO RELAY, 1 NO CONTACT
SSR, MICROOPTO, 24VDC/8-30VDC, 2A; Control Voltage Range:19.2V DC to 28.8V DC; Load Current:2A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Terminal Type:Screw
SSR, MICROOPTO, 24VDC/8-30VDC, 2A; Contact Configuration: -; Load Current: 2A; Operating Voltage Max: -; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: -; Operating Voltage Min: -; Control Voltage Min: 19.2VD
Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = MICROOPTO / Length mm = 97 / Control Voltage Max. V = 24 / Height mm = 88 / Contact Configuration = 1NO / Load Voltage Max. V = 30 / Load Current Max. A = 4 / Frequency Max. Hz = 125 / Load Voltage Min. V = 8

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8937970000.