Weidmuller 8937940000

Solid State Relay, Microopto Solenoid, 24VDC/5-33VDC, 10A, 1NO Contact, Power Mosfet
$ 37.608
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8937940000.

Electro Sonic

Datasheet5 pages5 years ago
Datasheet4 pages12 years ago

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-32.90%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-29

Descriptions

Descriptions of Weidmuller 8937940000 provided by its distributors.

SOLID STATE RELAY, MICROOPTO SOLENOID, 24VDC/5-33VDC, 10A, 1NO CONTACT, POWER MOSFET
DC RoHS Compliant CE cULus Active Solid State Relay 400mW 24VDC 88mm 1mA
Solid State Relay 1 NO 24VDC 10A Black Screw Connection
Relay SSR 24V DC-IN 10A 33V DC-OUT 6-Pin
MOS 24VDC/5-33VDC 10A. MICROOPTO, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 5...33 V DC, Rated switching current: 10 A, Screw connection GTIN (EAN): 4032248716173
SSR, MICROOPTO, 24VDC/5-33VDC, 10A; Control Voltage Range:19.2V DC to 28.8V DC; Load Current:10A; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Terminal Type:Screw
Ssr Relay, Spst, 10A, 5V-33Vdc, Din Rail; Contact Configuration:Spst-No; Load Current:10A; Operating Voltage Max:33Vdc; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Dc Switch; Operating Voltage Min:5Vdc Rohs Compliant: Yes |Weidmuller 8937940000
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = MICROOPTO / Length mm = 98 / Load Voltage Max. V = 33 / Frequency Max. Hz = 50 / Load Current Max. A = 10 / Load Voltage Min. V = 5 / Control Voltage Max. V = 24 / Height mm = 88

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER