Weidmuller 8937920000

Solid state relay, 24 VDC, 100 mA, DIN rail, 8937920000
$ 23.445
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8937920000.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+2.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-05-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 8937920000 provided by its distributors.

Solid state relay, 24 VDC, 100 mA, DIN rail, 8937920000
MOS 5VTTL/24VDC 0,1A. MICROOPTO, Solid-state relay, Rated control voltage: 5 V TTL , Rated switching voltage: 24 VDC ±20%, Rated switching current: 100 mA, Screw connection GTIN (EAN): 4032248716159
Solid State Relay, 0.1A, 5Vdc, Din Rail; Contact Configuration:Spst-No; Load Current:100Ma; Operating Voltage Max:24Vdc; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:-; Control Voltage Min:-Rohs Compliant: Yes |Weidmuller 8937920000
Weidmuller Solid State Relay, Series: MICROOPTO, 100 mA, <0.5 mW Power, 100 kHz Frequency, 5 VDC Coil, NO Contact Form, TS35 Rail Mounting, Screw Terminal, LED Display, IP20 Enclosure, -25 to 60 deg C, 3.468 in H x 0.24 in W x 3.85 in D Dimensions

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER