Weidmuller 8937830000

DC RoHS Compliant CE cULus Active Solid State Relay 360mW 24VDC 88mm 1muA
$ 35.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8937830000.

Electro Sonic

Datasheet5 pages6 years ago

Newark

Burklin Elektronik

Farnell

element14

Inventory History

3 month trend:
-21.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2026-04-30

Descriptions

Descriptions of Weidmuller 8937830000 provided by its distributors.

DC RoHS Compliant CE cULus Active Solid State Relay 360mW 24VDC 88mm 1muA
Solid State Relay 1 NO 24VDC 1A Black Screw Connection
Relay SSR 24V DC-IN 1A 300V DC-OUT 5-Pin
MOS 24VDC/12-300VDC 1A. MICROOPTO, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 12...300 V DC, Rated switching current: 1.3 A, Screw connection GTIN (EAN): 4032248716050
SSR, MICROOPTO, 24VDC/12-300VDC, 1A; Control Voltage Range:19.2V DC to 28.8V DC; Load Current:1A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Terminal Type:Screw
SSR, MICROOPTO, 24VDC/12-300VDC, 1A; Contact Configuration: -; Load Current: 1A; Operating Voltage Max: -; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: -; Operating Voltage Min: -; Control Voltage Min: 19.2

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER