Weidmuller 8924670000

Surge Arrestor Plug 5V 450mA DIN Rail Mount
$ 135.346

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8924670000.

JRH Electronics

Datasheet5 pages5 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-52.63%

Supply Chain

Introduction Date2019-05-14

Descriptions

Descriptions of Weidmuller 8924670000 provided by its distributors.

Surge Arrestor Plug 5V 450mA DIN Rail Mount
VSPC RS485 2CH. Surge protection for instrumentation and control, without warning function / function indicator GTIN (EAN): 4032248696314
Mains Surge Protector6.4Vdc, Din Rail; Suppressor Type:Mains Surge Protector; Peak Surge Current:10Ka; Continuing Operating Voltage Max:6.4Vdc; Suppressor Mounting:Din Rail; Product Range:Vspc Rs485 Series; Voltage Rating:5Vdc Rohs Compliant: Yes |Weidmuller 8924670000
Rated Short-Circuit Breaking Capacity Icn kA = 2.5 / Rated Current mA = 450 / Poles = 1 / Rated Insulation Voltage V = 250 / Overvoltage Category = III / Mounting Type = Socket Mount / Frequency MHz = 113.6 / IP Rating = IP20 / Height mm = 90 / Depth mm = 69 / Width mm = 17.8 / Series = VSPC / Series = VARITECTOR / Terminal Contact Type = Plug-In

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER