Rated Short-Circuit Breaking Capacity Icn kA = 2.5 / Rated Current mA = 450 / Poles = 1 / Rated Insulation Voltage V = 800 / Overvoltage Category = III / Mounting Type = Socket Mount / Frequency MHz = 103 / IP Rating = IP20 / Height mm = 90 / Depth mm = 69 / Width mm = 17.8 / Series = VSPC / Series = VARITECTOR / Terminal Contact Type = Plug-In