Weidmuller 8920980000

Rider Series Relay 3 Contact 24V 10A Screw Connection
$ 22.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8920980000.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-39.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-01-31

Related Parts

Weidmuller8690040000
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(29x22.5x28)mm Socket General Purpose Relay
Weidmuller8690050000
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(29x22.5x28)mm Plug-In General Purpose Relay
Weidmuller8957100000
Rider Series Relay 3 Contact 24V 10A Plug-In Connection
TE Connectivity7-1419111-1
General Purpose Relay, PT Series, Power, Non Latching, 3PDT, 24 VDC, 10 A RoHS Compliant: Yes
TE Connectivity5-1415002-1
Electromechanical Relay 24VDC 777Ohm 20A 3PDT(28x22.5x35)mm Plug-In Industrial Relay Automotive
TE Connectivity2-1415075-1
Electromechanical Relay 24VDC 777Ohm 10A 3PDT(73.5x27x58)mm DIN Rail Relay Package

Descriptions

Descriptions of Weidmuller 8920980000 provided by its distributors.

Rider Series Relay 3 Contact 24V 10A Screw Connection
RCMKIT-I 24VDC 3CO LD. RIDERSERIES, Relays, No. of contacts: 3, CO contact with test button, AgNi 90/10, Rated control voltage: 24 V DC, Continuous current: 10 A, Screw connection GTIN (EAN): 4032248692231
POWER RELAY, 24V, 10A, 3CO, DIN RAIL; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Coil Type:DC; Nom Operating Power:750mW; Relay Mounting:DIN Rail; External Height:82mm
Coil Resistance Ohm = 777 / Coil Type = DC / Contact Configuration = 3CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi / Series = RIDERSERIES RCM / Width mm = 27 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 72 / Height mm = 74 / Switching Current A = 10 / Switching Capacity kVA = 2.4 / Switching Voltage - AC V = 240

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER