Weidmuller 8896940000

Ethernet Switch 5-Port 10Mbps/100Mbps
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com8896940000101Bulk
Avnet889694000001
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8896940000.

Electro Sonic

Datasheet6 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 8896940000 provided by its distributors.

Ethernet Switch 5-Port 10Mbps/100Mbps
Ethernet Switch; No. of Ports:5; Power Connection Type:Cable; External Width:22.5mm; External Depth:108mm; External Height:127.8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER