Weidmuller 8896930000

Ethernet Switch 4-Port 10Mbps/100Mbps
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com889693000041Bulk
Avnet889693000001
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8896930000.

Electro Sonic

Datasheet6 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 8896930000 provided by its distributors.

Ethernet Switch 4-Port 10Mbps/100Mbps
Ethernet Switch; No. Of Ports:4Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail/Wall; Port Types:Rj45 X 3, St X 1; Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Weidmuller 8896930000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER