Weidmuller 8869490000

SRC-I 2CO. RIDERSERIES, Accessories, Continuous current: 16 A(1, 8 A, Screw connection GTIN (EAN): 4032248614448
$ 6.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8869490000.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet15 pages12 years ago

Inventory History

3 month trend:
-7.06%

Related Parts

TE Connectivity6-1415035-1
Relay Sockets&hardware Socket With Screw Type |Schrack Te Connectivity RT78726
TE Connectivity1860306-1
SOCKET, XT SERIES RELAY, DIN-RAIL, CONVENTIONAL ARANGEMENT, SCREW TERMINALS
TE Connectivity6-1415034-1
Other Switches; 6-1415034-1; TE CONNECTIVITY; Yes; 14; 12 A; 240 V
TE Connectivity1860200-1
Premium Socket for RT Industrial Power Relay Logical Terminal Arrangement 8-Pin DIN Rail Mount
TE Connectivity6-1415034-1
Other Switches; 6-1415034-1; TE CONNECTIVITY; Yes; 14; 12 A; 240 V
TE Connectivity3-1415035-1
Relay Sockets & Hardware 125 VDC, 2 FORM C DPDT,2/CO,TIME DELAY

Descriptions

Descriptions of Weidmuller 8869490000 provided by its distributors.

SRC-I 2CO. RIDERSERIES, Accessories, Continuous current: 16 A(1, 8 A, Screw connection GTIN (EAN): 4032248614448
Weidmüller RIDERSERIES RCI SRC-I 2CO - 8869490000
RELAY SOCKET 8 POSITION DIN RAIL
RELAY SOCKET, 8P, 16A, 250VAC, DIN RAIL; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:16A; Voltage Rating:250VAC; Product Range:RIDER Series RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER