Weidmuller 8771430000

Electromechanical Relay 24VDC 3KOhm 2A SPDT(83x36x14.4)mm Plug-In General Purpose Relay
$ 54.692
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8771430000.

Electro Sonic

Datasheet4 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
-9.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Signal Relay, G6E Series, Non Latching, SPDT, Through Hole, 2 A, 24 VDC RoHS Compliant: Yes
RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Relay; E-Mech; Latching; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 24DC; Vol-Rtg 125/30AC/DC
PanasonicDS1E-ML-DC24V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 1 Coil Latching, Gold Contact
PanasonicTK1-L-24V
Signal Relay 24VDC 2A SPDT(10.6x9x4)mm THT
PanasonicDS1E-SL-DC24V
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact

Descriptions

Descriptions of Weidmuller 8771430000 provided by its distributors.

Electromechanical Relay 24VDC 3KOhm 2A SPDT(83x36x14.4)mm Plug-In General Purpose Relay
JPR 24VDC ISO 1CO M12. JACKPAC, Relays, No. of contacts: 1, CO contact, AgSnO, Rated control voltage: 24 V DC ±20 %, Continuous current: 2 A, M12 plug/socket, A-coded GTIN (EAN): 4032248439638
Weidmuller Relay Module, Series: JACKPAC, 2 A, 200 mW Power, 24 VDC Coil, 1CO Contact Form, M12 Plug/Socket Terminal, IP67 Enclosure, -25 to 70 deg C, 83 mm L x 36 mm W x 14.4 mm H Dimensions

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER