Weidmuller 8731700000

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 20 A, 6 kV, dark beige, 8731700000
$ 3.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8731700000.

IHS

Datasheet2 pages20 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-37.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 8731700000 provided by its distributors.

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 20 A, 6 kV, dark beige, 8731700000
Lever Disconnect Terminal Block 10A 300V
WTR 2.5/O.TNHE. , Test-disconnect terminal, Rated cross-section: 2.5 mm², Screw connection GTIN (EAN): 4032248404889
Weidmüller W-Series WTR 2.5/O.TNHE - 8731700000
24A, 2.5mm2, 1 Row(s), 1 Deck(s)
CONN TERM BLK DISCONN 12-30AWG
Terminal Block, Din Rail, 2Pos, 12Awg; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:500V; No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 8731700000
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DNVGL / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER