Weidmuller 8275390000

Optoisolator Trans Module
$ 67.187

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8275390000.

Master Electronics

Datasheet104 pages22 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 8275390000 provided by its distributors.

OPTOISOLATOR TRANS MODULE
WOS1 3.5-15VDC 5KHZ. WAVESERIES, Optos, Rated control voltage: 3.5 V DC...15 V DC , Rated switching voltage: 5 V DC ... 48 V DC, Rated switching current: 100 mA, Screw connection GTIN (EAN): 4032248025541
OPTOCOUPLER; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:25mA; Output Voltage:48V; Opto Case Style:Module; No. of Pins:6; Input Current Max:25mA; Output Voltage Max:48V
Optocoupler, Transistor O/P, 48V, 100Ma; Tensión Mín De Operación:5V; Tensión De Operación Máxima:48V; Tensión De Control Mín:3.5Vdc; Tensión De Control Máx.:15Vdc; Contacto, Configuración:-; Corriente De Carga:100Ma |Weidmuller 8275390000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER