Weidmuller 7904100000

ZAP/TW 4/3AN. Z-series, End plate, Partition plate, Dark Beige, 2 mm GTIN (EAN): 4008190575984
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7904100000.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-0.50%

Supply Chain

Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 7904100000 provided by its distributors.

ZAP/TW 4/3AN. Z-series, End plate, Partition plate, Dark Beige, 2 mm GTIN (EAN): 4008190575984
Connector Accessories End Plate Straight Wemid Dark Beige
Partition plate (terminal), End and intermediate plate, 83.8 mm x 34.85 mm, dark beige ZAP/TW 4/3AN
Weidmüller Z-series ZAP/TW 4/3AN - 7904100000
End Plate, Plastic, Terminal Block; For Use With:Weidmuller Zpe 4/3An Terminal Block; Accessory Type:End Plate; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 7904100000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon Connect Terminal Block / Length mm = 34.8 / Height mm = 83.8

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER