Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7760056101

Weidmuller Power relay, DRMseries, 24V ac_coil_voltage, 4 Knife Throw
$ 9.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056101.

IHS

Datasheet9 pages9 years ago

Newark

JRH Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.78%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller7760056083
Relay, 4 Form C (NO/NC), 24 V (AC), 160 Ω, 10 A, 250 V (AC), monostable, 7760056083
Schneider Electric782XDX2M4L-24A
Relay; E-Mech; 4PDT; Ctrl-V 24AC; 10A; 300V; SocketMnt; Indicator,Pushbutton; 700 Series
Omron Automation LY3S AC24 Ice cube relay, 3PDT, 24 VAC coil voltage, 10 A contact rating
Omron Omron Power relay, LY4series, 24V ac_coil_voltage, switching current10A, 4 Knife Throw
Power Relay 24VAC 10A 4PDT(44x41.5x41.9)mm Flange
Universal relay Plugins,D27.5XL41.5MM Bracket mounting,Through hole mounting

Descriptions

Descriptions of Weidmuller 7760056101 provided by its distributors.

Weidmuller Power relay, DRMseries, 24V ac_coil_voltage, 4 Knife Throw
Relay, 4 Form C (NO/NC), 24 V (AC), 160 Ω, 10 A, 250 V (AC), monostable, 7760056101
DRM570524LT/4CO/24V AC. DRM Series, Relays, No. of contacts: 4, Rated control voltage: 24 V AC, Plug-in connection GTIN (EAN): 4032248855636
SIGNAL RELAY, 4PDT, 5A, 250VAC, SOCKET; Coil Voltage: 24VAC; Contact Configuration: 4PDT; Contact Current: 5A; Product Range: DRM 570 Series; Relay Mounting: Socket; Coil Type: -; Relay Terminals: Quick Connect, Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: -; Contact Material: Silver Alloy; Coil Resistance: 160ohm; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER