Weidmuller 7760056088

DRM570024L, Plug in Relay, 4 Co Contacts, 24VDC, 5A Plug in, 14 Pin
$ 7.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056088.

IHS

Datasheet5 pages7 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+31.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 7760056088 provided by its distributors.

DRM570024L, PLUG IN RELAY, 4 CO CONTACTS, 24VDC, 5A PLUG IN, 14 PIN
Industrial Relay Module 4 CO 24VDC 5A Plug-In Connection
D-Series DRM, Relay, Number of Contacts 4
Weidmüller D-SERIES DRM DRM570024L - 7760056088
DRM570024L/4CO/24V DC. DRM Series, Relays, No. of contacts: 4, Rated control voltage: 24 V DC, Plug-in connection GTIN (EAN): 4032248855766
Power Relay, 4Pdt, 5A, 24Vdc, Socket; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:Drm 570 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Weidmuller 7760056088

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER