Weidmuller 7760054305

Act20P-Tmr-Rti-S Rohs Compliant: Yes |Weidmuller 7760054305
$ 217.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760054305.

Farnell

Datasheet4 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 7760054305 provided by its distributors.

Act20P-Tmr-Rti-S Rohs Compliant: Yes |Weidmuller 7760054305
Weidmüller ACT20M ACT20P-TMR-RTI-S - 7760054305
Limit Value Monitoring 3-Way Isolator 1-Channel Input 2 -Channel Output 264VAC/VDC Supply Voltage DIN Rail Mount
Temperature transducer, Input : Temperat
RS APAC
SIGNAL CONVERTER, 1 I/P, 2 O/P DIN RAIL; Signal Conditioner Input: RTD; Signal Conditioner Output: Digital; No. of Output Channels: 2Channels; Accuracy %: 0.2%; Output Accuracy: -; Supply Voltage: 264V; No. of Channels: 1 Chann
Digital Output Type = Relay / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 850 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 240 / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = PTC4K / Isolation Input Type = 3-Way / Channels = 1 / Relay Output Type = 5 A @ 250 VAC / Relay Output Type = 5 A @ 30 VDC / Accuracy % = 0.2 / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Series = ACT20P

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER