Weidmuller 51450

DIN Mounting Rail; Leaded Process Compatible: Yes; Length: 2000mm; Material: Steel ; RoHS Compliant: Yes
$ 16.04

Price and Stock

Descriptions

Descriptions of Weidmuller 51450 provided by its distributors.

DIN Mounting Rail; Leaded Process Compatible:Yes; Length:2000mm; Material:Steel ;RoHS Compliant: Yes
TS35X7.5, SLOTTED, 2METER, DIN RAIL, STEEL
DIN MOUNTING RAIL, 35MM, STEEL; Accessor; DIN MOUNTING RAIL, 35MM, STEEL; Accessory Type:DIN Mounting Rail; For Use With:Terminal rail components; Length:2m; Height:7.5mm; Width:35mm; Rail Material:Steel; Leaded Process Compatible:Yes; Material:Steel

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51450.